+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7010941002

Contact; female; 1mm; 0.14÷1mm2; 26AWG÷17AWG; crimped; for cable

Manufacturer: HUMMEL

Manufacturer part number:
7010941002
TME Symbol:
7.010.941.002

Specification

Manufacturer
HUMMEL
Type of connector
M23
Connector
contact
Kind of connector
female
Contact size
1mm
Wire cross-section
0.14...1mm2
Wire size
26AWG...17AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.325 g
Certificates
See other products in this category: M23 connectors HUMMEL,
*
7010941002
79 in TME stock
Net price for quantities from 1 pcs - 1.04 USDGross price for quantities from 1 pcs - 1.04 USD
Net price for quantities from 10 pcs - 0.96 USDGross price for quantities from 10 pcs - 0.96 USD
Net price for quantities from 50 pcs - 0.83 USDGross price for quantities from 50 pcs - 0.83 USD
Net price for quantities from 100 pcs - 0.74 USDGross price for quantities from 100 pcs - 0.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs