+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7010942002

Contact; female; 2mm; 0.75÷2.5mm2; 18AWG÷14AWG; crimped; for cable


Manufacturer: HUMMEL

Manufacturer part number:
7010942002
TME Symbol:
7.010.942.002

Specification

Manufacturer
HUMMEL
Type of connector
M23
Connector
contact
Kind of connector
female
Contact size
2mm
Wire cross-section
0.75...2.5mm2
Wire size
18AWG...14AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.908 g
Certificates
See other products in this category: M23 connectors HUMMEL,
*
7010942002
674 in TME stock
Net price for quantities from 1 pcs - 2.24 USDGross price for quantities from 1 pcs - 2.24 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 50 pcs - 1.80 USDGross price for quantities from 50 pcs - 1.80 USD
Net price for quantities from 100 pcs - 1.57 USDGross price for quantities from 100 pcs - 1.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsBag = 1 000 pcs