+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7010980802

Contact; female; 0.8mm; 0.08÷0.34mm2; crimped; for cable


Manufacturer: HUMMEL

Manufacturer part number:
7010980802
TME Symbol:
7.010.980.802

Specification

Manufacturer
HUMMEL
Type of connector
M16
Connector
contact
Kind of connector
female
Contact size
0.8mm
Wire cross-section
0.08...0.34mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.141 g
Certificates
See other products in this category: M16 connectors HUMMEL,
*
7010980802
0 in TME stock
Net price for quantities from 100 pcs - 0.90 USDGross price for quantities from 100 pcs - 0.90 USD
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.79 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs