+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7010981202

Contact; female; 1.25mm; 0.5÷1.5mm2; crimped; for cable


Manufacturer: HUMMEL

Manufacturer part number:
7010981202
TME Symbol:
7.010.981.202

Specification

Manufacturer
HUMMEL
Type of connector
M16
Connector
contact
Kind of connector
female
Contact size
1.25mm
Wire cross-section
0.5...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.26 g
Certificates
See other products in this category: M16 connectors HUMMEL,
*
7010981202
100 in TME stock
Net price for quantities from 100 pcs - 1.83 USDGross price for quantities from 100 pcs - 1.83 USD
Net price for quantities from 1000 pcs - 1.60 USDGross price for quantities from 1000 pcs - 1.60 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs