+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7010981211

Contact; male; 1.25mm; 0.5÷1.5mm2; crimped; for cable


Manufacturer: HUMMEL

Manufacturer part number:
7010981211
TME Symbol:
7.010.981.211

Specification

Manufacturer
HUMMEL
Type of connector
M16
Connector
contact
Kind of connector
male
Contact size
1.25mm
Wire cross-section
0.5...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.295 g
Certificates
See other products in this category: M16 connectors HUMMEL,
*
7010981211
74 in TME stock
Net price for quantities from 1 pcs - 1.24 USDGross price for quantities from 1 pcs - 1.24 USD
Net price for quantities from 3 pcs - 1.11 USDGross price for quantities from 3 pcs - 1.11 USD
Net price for quantities from 20 pcs - 0.98 USDGross price for quantities from 20 pcs - 0.98 USD
Net price for quantities from 400 pcs - 0.87 USDGross price for quantities from 400 pcs - 0.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs