+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7010981601

Contact; male; 1.6mm; 0.34÷1.5mm2; crimped; for cable


Manufacturer: HUMMEL

Manufacturer part number:
7010981601
TME Symbol:
7.010.981.601

Specification

Manufacturer
HUMMEL
Type of connector
M16
Connector
contact
Kind of connector
male
Contact size
1.6mm
Wire cross-section
0.34...1.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.388 g
Certificates
See other products in this category: M16 connectors HUMMEL,
*
7010981601
1 in TME stock
Net price for quantities from 1 pcs - 1.71 USDGross price for quantities from 1 pcs - 1.71 USD
Net price for quantities from 10 pcs - 1.57 USDGross price for quantities from 10 pcs - 1.57 USD
Net price for quantities from 50 pcs - 1.37 USDGross price for quantities from 50 pcs - 1.37 USD
Net price for quantities from 100 pcs - 1.20 USDGross price for quantities from 100 pcs - 1.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs