+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7010982001

Contact; male; 2mm; 1÷2.5mm2; crimped; for cable


Manufacturer: HUMMEL

Manufacturer part number:
7010982001
TME Symbol:
7.010.982.001

Specification

Manufacturer
HUMMEL
Type of connector
M16
Connector
contact
Kind of connector
male
Contact size
2mm
Wire cross-section
1...2.5mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.564 g
Certificates
See other products in this category: M16 connectors HUMMEL,
*
7010982001
84 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 10 pcs - 1.52 USDGross price for quantities from 10 pcs - 1.52 USD
Net price for quantities from 50 pcs - 1.34 USDGross price for quantities from 50 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.21 USDGross price for quantities from 100 pcs - 1.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs