+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000-30005-0000000

Connector: valve connector; plug; form B; 11mm; female; PIN: 3; 230V


Manufacturer: MURRELEKTRONIK

Manufacturer part number:
7000-30005-0000000
TME Symbol:
7000-30005-0000000

Specification

Manufacturer
MURRELEKTRONIK
Type of connector
valve connector
Connector
plug
Case
form B
Contacts pitch
11mm
Kind of connector
female
Number of pins
3
Rated voltage
0.23kV
Manufacturer series
SVS Eco
IP rating
IP65
Spatial orientation
angled 90°
Mechanical mounting
for cable
Connectors application
for solenoid valve coils, for solenoid valves
Wire cross-section
0.5...1.5mm2
Cable external diameter
6...8mm
Gland thread
M16
Connector pinout layout
2+PE
Electrical mounting
screw terminal
Locking system
screws
Conform to the norm
DIN 43650
Maximum current
10A
Alias
MSVSE-KB5K-M16 SVS Eco
Gross weight24.16 g
Certificates
See other products in this category: Valve connectors MURRELEKTRONIK,
See other products from this series.:
*
7000-30005-0000000
0 in TME stock
Net price for quantities from 1 pcs - 2.30 USDGross price for quantities from 1 pcs - 2.30 USD
Net price for quantities from 20 pcs - 1.92 USDGross price for quantities from 20 pcs - 1.92 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 100 pcs