+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000-41155-0000000

T adapter; M12 male 5pin,M12 female 3pin x2; A code

NEW

Manufacturer: MURRELEKTRONIK

Manufacturer part number:
7000-41155-0000000
TME Symbol:
7000-41155-0000000

Specification

Manufacturer
MURRELEKTRONIK
Type of transition
T adapter
Polarisation
A code
Cable/adapter structure
  • M12 female 3pin x2
  • M12 male 5pin
Gross weight26 g
EAN code4048879404167
See other products in this category: M12 adapters MURRELEKTRONIK,
*
7000-41155-0000000
0 in TME stock
Net price for quantities from 1 pcs - 22.03 USDGross price for quantities from 1 pcs - 22.03 USD
Net price for quantities from 5 pcs - 19.59 USDGross price for quantities from 5 pcs - 19.59 USD
Net price for quantities from 20 pcs - 17.15 USDGross price for quantities from 20 pcs - 17.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.