+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000-41161-0000000

T adapter; M12 male,M12 female x2; A code-DeviceNet / CANopen


Manufacturer: MURRELEKTRONIK

Manufacturer part number:
7000-41161-0000000
TME Symbol:
7000-41161-0000000

Specification

Manufacturer
MURRELEKTRONIK
Type of transition
T adapter
Polarisation
A code - DeviceNet / CANopen
Number of pins
4
IP rating
IP67
Spatial orientation
Y
Maximum current
4A
Max. operating voltage
30V DC
Locking system
external thread, internal thread, threaded joint
Cable/adapter structure
  • M12 female x2
  • M12 male
Gross weight27.2 g
Certificates
See other products in this category: M12 adapters MURRELEKTRONIK,
*
7000-41161-0000000
1 in TME stock
Net price for quantities from 1 pcs - 22.18 USDGross price for quantities from 1 pcs - 22.18 USD
Net price for quantities from 5 pcs - 19.72 USDGross price for quantities from 5 pcs - 19.72 USD
Net price for quantities from 20 pcs - 18.48 USDGross price for quantities from 20 pcs - 18.48 USD
Net price for quantities from 100 pcs - 17.25 USDGross price for quantities from 100 pcs - 17.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs