+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: MURRELEKTRONIK
Manufacturer | MURRELEKTRONIK | |
Type of transition | T adapter | |
Polarisation | A code - DeviceNet / CANopen | |
IP rating | IP67 | |
Maximum current | 4A | |
Max. operating voltage | 60V AC, 60V DC |