+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000-41201-0000000

T adapter; M12 male 4pin,M8 female 3pin x2


Manufacturer: MURRELEKTRONIK

Manufacturer part number:
7000-41201-0000000
TME Symbol:
7000-41201-0000000

Specification

Manufacturer
MURRELEKTRONIK
Type of transition
T adapter
Polarisation
A code - DeviceNet / CANopen
Cable/adapter structure
  • M8 female 3pin x2
  • M12 male 4pin
Gross weight18.98 g
Certificates
See other products in this category: M12 adapters MURRELEKTRONIK,
*
7000-41201-0000000
86 in TME stock
Net price for quantities from 1 pcs - 17.09 USDGross price for quantities from 1 pcs - 17.09 USD
Net price for quantities from 5 pcs - 14.67 USDGross price for quantities from 5 pcs - 14.67 USD
Net price for quantities from 10 pcs - 13.77 USDGross price for quantities from 10 pcs - 13.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.