+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000-42111-0000000

Coupler; M12 male,M12 female; A code-DeviceNet / CANopen; PIN: 5


Manufacturer: MURRELEKTRONIK

Manufacturer part number:
7000-42111-0000000
TME Symbol:
7000-42111-0000000

Specification

Manufacturer
MURRELEKTRONIK
Type of transition
coupler
Polarisation
A code - DeviceNet / CANopen
Number of pins
5
IP rating
IP67
Spatial orientation
straight
Maximum current
4A
Max. operating voltage
60V DC
Locking system
external thread, internal thread, threaded joint
Mechanical mounting
for panel mounting
Fastening thread
M16x1,5
Operating temperature
-25...85°C
Cable/adapter structure
  • M12 female
  • M12 male
Gross weight32.09 g
Certificates
See other products in this category: M12 adapters MURRELEKTRONIK,
*
7000-42111-0000000
30 in TME stock
Net price for quantities from 1 pcs - 24.66 USDGross price for quantities from 1 pcs - 24.66 USD
Net price for quantities from 5 pcs - 21.92 USDGross price for quantities from 5 pcs - 21.92 USD
Net price for quantities from 20 pcs - 20.55 USDGross price for quantities from 20 pcs - 20.55 USD
Net price for quantities from 100 pcs - 19.17 USDGross price for quantities from 100 pcs - 19.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs