+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000-42121-0000000

T adapter; M12 male 4pin,M12 female 4pin x2; A code

NEW

Manufacturer: MURRELEKTRONIK

Manufacturer part number:
7000-42121-0000000
TME Symbol:
7000-42121-0000000

Specification

Manufacturer
MURRELEKTRONIK
Type of transition
T adapter
Polarisation
A code
Cable/adapter structure
  • M12 female 4pin x2
  • M12 male 4pin
Gross weight34 g
EAN code4048879143226
See other products in this category: M12 adapters MURRELEKTRONIK,
*
7000-42121-0000000
0 in TME stock
Net price for quantities from 1 pcs - 39.06 USDGross price for quantities from 1 pcs - 39.06 USD
Net price for quantities from 5 pcs - 34.72 USDGross price for quantities from 5 pcs - 34.72 USD
Net price for quantities from 20 pcs - 30.38 USDGross price for quantities from 20 pcs - 30.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.