+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000-42211-0000000

Adapter; M12 male 4pin,M8 female 4pin; A code

NEW

Manufacturer: MURRELEKTRONIK

Manufacturer part number:
7000-42211-0000000
TME Symbol:
7000-42211-0000000

Specification

Manufacturer
MURRELEKTRONIK
Type of transition
adapter
Polarisation
A code
Cable/adapter structure
  • M8 female 4pin
  • M12 male 4pin
Gross weight13 g
EAN code4048879143196
See other products in this category: M12 adapters MURRELEKTRONIK,
*
7000-42211-0000000
0 in TME stock
Net price for quantities from 1 pcs - 17.31 USDGross price for quantities from 1 pcs - 17.31 USD
Net price for quantities from 5 pcs - 15.39 USDGross price for quantities from 5 pcs - 15.39 USD
Net price for quantities from 20 pcs - 13.47 USDGross price for quantities from 20 pcs - 13.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.