+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000-99094-0000000

Torque; 17mm; for torque screwdrivers,for M12 connectors

Manufacturer: MURRELEKTRONIK

Manufacturer part number:
7000-99094-0000000
TME Symbol:
7000-99094-0000000

Specification

Manufacturer
MURRELEKTRONIK
Kind of wrench
torque
Spanner size
17mm
Type of screwdriver accessories
interchangeable blade
Tools application
  • for M12 connectors
  • for torque screwdrivers
Gross weight26 g
See other products in this category: Standard Screwdrivers MURRELEKTRONIK,
*
7000-99094-0000000
0 in TME stock
Net price for quantities from 1 pcs - 56.03 USDGross price for quantities from 1 pcs - 56.03 USD
Net price for quantities from 3 pcs - 46.69 USDGross price for quantities from 3 pcs - 46.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.