+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000-99109-0000000

Kind of wrench: torque; 13mm

Manufacturer: MURRELEKTRONIK

Manufacturer part number:
7000-99109-0000000
TME Symbol:
7000-99109-0000000

Specification

Manufacturer
MURRELEKTRONIK
Kind of wrench
torque
Spanner size
13mm
Type of screwdriver accessories
interchangeable blade
Tools application
  • for M12 connectors
  • for torque screwdrivers
Gross weight52.7 g
See other products in this category: Torque screwdrivers MURRELEKTRONIK,
*
7000-99109-0000000
9 in TME stock
Net price for quantities from 1 pcs - 51.63 USDGross price for quantities from 1 pcs - 51.63 USD
Net price for quantities from 3 pcs - 42.99 USDGross price for quantities from 3 pcs - 42.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.