+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7000140.1.6

Fuse: fuse; ceramic,cylindrical; holders; 1.6A; 250V; ultra rapid


Manufacturer: SIBA

Manufacturer part number:
7000140.1.6
TME Symbol:
7000140.1.6

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Mounting
holders
Current rating
1.6A
Rated voltage
0.25kV
Fuse characteristics
ultra rapid
Fuse size
5x20mm
Breaking capacity
300kA
Max voltage drop
0.4V
Contact material
brass
Fuses features
Extinguishing agent
Energy I2t
0.31A2s
Fuses application
standard applications
Power dissipation
0.7W
Kind of package
bulk
Contact plating
nickel plated
Gross weight0.94 g
Certificates
See other products in this category: Fuses 5x20mm - Super Fast SIBA,
*
7000140.1.6
199 in TME stock
Net price for quantities from 1 pcs - 4.20 USDGross price for quantities from 1 pcs - 4.20 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 50 pcs - 2.85 USDGross price for quantities from 50 pcs - 2.85 USD
Net price for quantities from 100 pcs - 2.60 USDGross price for quantities from 100 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs