+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIBA | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical | |
Mounting | holders | |
Current rating | 6.3A | |
Rated voltage | 0.25kV | |
Fuse characteristics | ultra rapid | |
Fuse size | 5x20mm | |
Breaking capacity | 1.5kA | |
Max voltage drop | 0.3V | |
Contact material | brass | |
Fuses features | Extinguishing agent | |
Energy I2t | 10A2s | |
Fuses application | standard applications | |
Power dissipation | 1.9W | |
Kind of package | bulk | |
Contact plating | nickel plated |