+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7006584.16

Fuse: fuse; ceramic,cylindrical; 16A; 400VAC; gRL; 6.3x32mm


Manufacturer: SIBA

Manufacturer part number:
7006584.16
TME Symbol:
7006584.16

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical
Current rating
16A
Rated voltage
400V AC
Fuse characteristics
gRL
Fuse size
6.3x32mm
Breaking capacity
120kA
Max voltage drop
0.15V
Energy I2t
120A2s
Power dissipation
2.3W
Gross weight2.425 g
Certificates
See other products in this category: Fuses 6,3x32mm - Fast SIBA,
*
7006584.16
2465 in TME stock
Net price for quantities from 1 pcs - 4.63 USDGross price for quantities from 1 pcs - 4.63 USD
Net price for quantities from 10 pcs - 4.00 USDGross price for quantities from 10 pcs - 4.00 USD
Net price for quantities from 50 pcs - 3.23 USDGross price for quantities from 50 pcs - 3.23 USD
Net price for quantities from 100 pcs - 2.93 USDGross price for quantities from 100 pcs - 2.93 USD
Net price for quantities from 500 pcs - 2.46 USDGross price for quantities from 500 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs