+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

08683

Cover; navy blue; 50086839

Manufacturer: TEMPO

Manufacturer part number:
08683
TME Symbol:
700C-G

Specification

Manufacturer
TEMPO
Type of test accessories
cover
Related items
701K-G, 701K-G/6A, 701K-G/6A-BOX, 711K-GB, 801K/50, 802K, 811K/6A, AT8LK
Colour
navy blue
Engineering PN
50086839
Gross weight450 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Bags & Soft Cases TEMPO,
*
08683
0 in TME stock
Net price for quantities from 1 pcs - 25.54 USDGross price for quantities from 1 pcs - 25.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.