+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PNEUMAT | |
Type of pneumatic accessories | sound suppression silencer | |
Thread | M5 | |
Material | sintered bronze | |
F dimension | 4mm | |
Kind of thread | outside | |
Enclosure material | brass | |
H dimension | 8.5mm | |
CH dimension | 8mm |