+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7010.6300.13

Fuse: fuse; ceramic,axial; 63mA; 125VAC; 125VDC; quick blow; copper


Manufacturer: SCHURTER

Manufacturer part number:
7010.6300.13
TME Symbol:
7010.6300.13

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
axial, ceramic, miniature
Current rating
63mA
Rated voltage
125V AC/125V DC
Fuse characteristics
quick blow
Fuse size
2.3x8mm
Breaking capacity
300A / 32V AC
Breaking characteristics
1In: min 4h, 2In: max 5s, 4In: max 30ms
Max voltage drop
570mV
Contact material
copper
Energy I2t
0.0014A2s
Soldering temperature
235°C / 2 s
Power dissipation
36mW
Kind of package
bag
Contact plating
tinned
Operating temperature
-55...85°C
Leads
for soldering
Gross weight10 g
Certificates
See other products in this category: Axial Fuses - Fast SCHURTER,
*
7010.6300.13
0 in TME stock
Net price for quantities from 500 pcs - 1.02 USDGross price for quantities from 500 pcs - 1.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.