+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7010.7070.13

Fuse: fuse; ceramic,axial; 1A; 125VAC; quick blow; 2.3x8mm; copper


Manufacturer: SCHURTER

Manufacturer part number:
7010.7070.13
TME Symbol:
7010.7070.13

Specification

Manufacturer
SCHURTER
Type of fuse
fuse
Kind of fuse
axial, ceramic, miniature
Current rating
1A
Rated voltage
125V AC
Fuse characteristics
quick blow
Fuse size
2.3x8mm
Breaking capacity
50A / 125V AC, 300A / 125V AC
Breaking characteristics
1In: min 4h, 1.5In: max 10min, 2In: max 5s, 2.75In: max 300ms, 4In: max 30ms, 10In: max 4ms
Max voltage drop
210mV
Contact material
copper
Energy I2t
0.3A2s
Soldering temperature
235°C / 2 s
Power dissipation
0.21W
Kind of package
bag
Contact plating
tinned
Operating temperature
-55...85°C
Leads
for soldering
Gross weight0.3 g
Certificates
See other products in this category: Axial Fuses - Fast SCHURTER,
*
7010.7070.13
0 in TME stock
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Packaging method by the manufacturerCardboard = 100 pcs