+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | fuse | |
Kind of fuse | axial, ceramic, miniature | |
Current rating | 4A | |
Rated voltage | 125V AC | |
Fuse characteristics | quick blow | |
Fuse size | 2.3x8mm | |
Breaking capacity | 50A / 125V AC, 300A / 125V AC | |
Breaking characteristics | 1In: min 4h, 1.5In: max 10min, 2In: max 5s, 2.75In: max 300ms, 4In: max 30ms, 10In: max 4ms | |
Max voltage drop | 0.18V | |
Contact material | copper | |
Energy I2t | 4A2s | |
Soldering temperature | 235°C / 2 s | |
Power dissipation | 0.72W | |
Kind of package | bag | |
Contact plating | tinned | |
Operating temperature | -55...85°C | |
Leads | for soldering |