+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical | |
Current rating | 8A | |
Rated voltage | 65V AC/65V DC | |
Fuse characteristics | time-lag | |
Fuse size | 7x2mm | |
Manufacturer series | MSB | |
Breaking capacity | 150A / 65V AC, 165A / 65V DC | |
Breaking characteristics | 1.25In: min 60min, 2In: max 120s, 10In: min 10ms, 10In: max 100ms | |
Max voltage drop | 83mV | |
Contact material | copper | |
Energy I2t | 83A2s | |
Fuses application | protection of home appliances | |
Soldering temperature | 235°C / 2 s | |
Power dissipation | 1.2W | |
Kind of package | bag, tape | |
Contact plating | tinned | |
Operating temperature | -55...85°C |