+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIBA | |
Type of fuse | fuse | |
Kind of fuse | ceramic, cylindrical, miniature | |
Current rating | 2A | |
Rated voltage | 1kV AC | |
Fuse characteristics | ultra rapid | |
Fuse size | 6.3x32mm | |
Breaking capacity | 30kA | |
Breaking characteristics | 1In: min 1h, 4In: min 1ms, 4In: max 25s, 10In: max 6ms | |
Max voltage drop | 0.65V | |
Contact material | brass | |
Fuses features | Extinguishing agent | |
Energy I2t | 0.64A2s | |
Fuses application | standard applications | |
Power dissipation | 1.4W | |
Kind of package | bag | |
Contact plating | nickel plated |