+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: KYOCERA AVX
Manufacturer | KYOCERA AVX | |
Type of connector | IDC | |
Connectors application | LED Light, strand | |
Connector | punch down block | |
Manufacturer series | 9176-400 | |
Current rating | 6A | |
Electrical mounting | IDC, SMT | |
Wire size | 22AWG | |
Number of ways | 1 | |
Version | transition | |
Operating temperature | -40...125°C |