+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

709296001002006

Connector: plug-in; 70-9296; 8A; 300V; SMT; 28AWG÷22AWG


Manufacturer: KYOCERA AVX

Manufacturer part number:
709296001002006
TME Symbol:
709296001002006

Specification

Manufacturer
KYOCERA AVX
Type of connector
plug-in
Manufacturer series
70-9296
Current rating
8A
Rated voltage
0.3kV
Electrical mounting
SMT
Wire size
28AWG...22AWG
Number of terminals
1
Gross weight0.116 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED connectors KYOCERA AVX,
See other products from this series.:
*
709296001002006
14610 in TME stock
Net price for quantities from 1 pcs - 0.21 USDGross price for quantities from 1 pcs - 0.21 USD
Net price for quantities from 10 pcs - 0.17 USDGross price for quantities from 10 pcs - 0.17 USD
Net price for quantities from 25 pcs - 0.16 USDGross price for quantities from 25 pcs - 0.16 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 250 pcs - 0.14 USDGross price for quantities from 250 pcs - 0.14 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.12 USDGross price for quantities from 1000 pcs - 0.12 USD
Net price for quantities from 3500 pcs - 0.11 USDGross price for quantities from 3500 pcs - 0.11 USD
Net price for quantities from 7000 pcs - 0.10 USDGross price for quantities from 7000 pcs - 0.10 USD
Net price for quantities from 17500 pcs - 0.09 USDGross price for quantities from 17500 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 500 pcs