+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

709296001004006

Connector: plug-in; 70-9296; 20A; 300V; SMT; 20AWG÷12AWG


Manufacturer: KYOCERA AVX

Manufacturer part number:
709296001004006
TME Symbol:
709296001004006

Specification

Manufacturer
KYOCERA AVX
Type of connector
plug-in
Manufacturer series
70-9296
Current rating
20A
Rated voltage
0.3kV
Electrical mounting
SMT
Wire size
20AWG...12AWG
Number of terminals
1
Gross weight0.428 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED connectors KYOCERA AVX,
See other products from this series.:
*
709296001004006
11496 in TME stock
Net price for quantities from 1 pcs - 0.32 USDGross price for quantities from 1 pcs - 0.32 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.19 USDGross price for quantities from 500 pcs - 0.19 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 2000 pcs - 0.16 USDGross price for quantities from 2000 pcs - 0.16 USD
Net price for quantities from 4000 pcs - 0.15 USDGross price for quantities from 4000 pcs - 0.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs