+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

710100108

Signaller: sound; horn; 48VAC; 88dB; KLH; IP43; Ø75x152mm; ABS


Manufacturer: AUER SIGNAL

Manufacturer part number:
710100108
TME Symbol:
710100108

Specification

Manufacturer
AUER SIGNAL
Type of signaller
sound
Signalling method
horn
Sound level
88dB
Manufacturer series
KLH
IP rating
IP43
Operating temperature
-20...50°C
Body dimensions
Ø75x152mm
Body material
ABS
Electrical connection
screw terminals
Additional functions
cable gland 6,5...15mm
Supply voltage
  • 48V AC
Dimensions
Gross weight210.6 g
Certificates
EAN code9010082034108
See other products in this category: Sound Signalling Devices AUER SIGNAL,
See other products from this series.:
*
710100108
15 in TME stock
Net price for quantities from 1 pcs - 49.02 USDGross price for quantities from 1 pcs - 49.02 USD
Net price for quantities from 5 pcs - 46.63 USDGross price for quantities from 5 pcs - 46.63 USD
Net price for quantities from 10 pcs - 44.22 USDGross price for quantities from 10 pcs - 44.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.