+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

710111113

Signaller: lighting-sound; 230÷240VAC; bulb BA15D; orange; IP43


Manufacturer: AUER SIGNAL

Manufacturer part number:
710111113
TME Symbol:
710111113

Specification

Manufacturer
AUER SIGNAL
Type of signaller
lighting-sound
Signalling method
blinking light, continuous light, horn
Light source
bulb BA15D
Colour
orange
IP rating
IP43
Body dimensions
Ø75x213mm
Manufacturer series
KLL
Body material
ABS
Cover material
polycarbonate
Operating temperature
-20...50°C
Additional functions
siren and beacon may be switched on independently
Supply voltage
  • 230...240V AC
Caution!
  • Bulb has to be ordered separately
Gross weight270 g
Certificates
EAN code9010082030285
See other products in this category: Light and Sound Signalling Devices AUER SIGNAL,
See other products from this series.:
*
710111113
30 in TME stock
Net price for quantities from 1 pcs - 81.22 USDGross price for quantities from 1 pcs - 81.22 USD
Net price for quantities from 10 pcs - 75.34 USDGross price for quantities from 10 pcs - 75.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.