+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AUER SIGNAL | |
Type of signaller | sound | |
Signalling method | membrane siren | |
Sound level | 108dB | |
Manufacturer series | HPT | |
IP rating | IP55 | |
Operating temperature | -20...50°C | |
Body dimensions | Ø132x330mm | |
Body material | ABS | |
Current consumption | 120mA | |
Electrical connection | screw terminals | |
Additional functions | PG13.5 cable gland |