+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAGO | |
Type of connector | pluggable terminal block | |
Connector | socket | |
Kind of connector | female | |
Manufacturer series | 713 | |
Current rating | 10A | |
Rated voltage | 0.16kV | |
Number of pins | 10 | |
Spatial orientation | angled | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Length | 16mm | |
Body colour | black | |
Contacts pitch | 3.5mm | |
Height | 18.8mm | |
Operating temperature | -60...100°C | |
Width | 26mm |