+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | WAGO | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | female | |
Current rating | 10A | |
Rated voltage | 0.25kV | |
Spatial orientation | straight | |
Mechanical mounting | for cable, screw | |
Electrical mounting | spring clamp | |
Contact material | copper alloy | |
Contact plating | tinned | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | polyamide 66 | |
Wire size | 28AWG...16AWG | |
Connector pinout layout | 2x8 | |
Wire cross-section | 0.08...1.5mm2 | |
Contacts pitch | 3.5mm | |
Number of ways | 16 | |
Locking system | screws | |
Conform to the norm | UL | |
Number of terminals | 16 | |
Operating temperature | -60...100°C |