+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

71600-010LF

Connector: IDC; plug; female; PIN: 10; Quickie; straight; IDC; 2.54mm


Manufacturer: AMPHENOL COMMUNICATIONS SOLUTIONS

Manufacturer part number:
71600-010LF
TME Symbol:
71600-010LF

Specification

Manufacturer
AMPHENOL COMMUNICATIONS SOLUTIONS
Type of connector
IDC
Connector
plug
Kind of connector
female
Number of pins
10
Manufacturer series
Quickie
Spatial orientation
straight
Electrical mounting
IDC
Mechanical mounting
for ribbon cable
Contacts pitch
2.54mm
Connector pinout layout
2x5
Contact plating
gold-plated
Connector variant
with cable clamp
Tape pitch
1.27mm
Colour
white
Family
FCI
Gross weight1.254 g
Certificates
See other products in this category: IDC connectors AMPHENOL COMMUNICATIONS SOLUTIONS,
See other products from this series.:
*
71600-010LF
2829 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 0.90 USDGross price for quantities from 10 pcs - 0.90 USD
Net price for quantities from 25 pcs - 0.79 USDGross price for quantities from 25 pcs - 0.79 USD
Net price for quantities from 50 pcs - 0.72 USDGross price for quantities from 50 pcs - 0.72 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 150 pcs - 0.66 USDGross price for quantities from 150 pcs - 0.66 USD
Net price for quantities from 200 pcs - 0.65 USDGross price for quantities from 200 pcs - 0.65 USD
Net price for quantities from 250 pcs - 0.64 USDGross price for quantities from 250 pcs - 0.64 USD
Net price for quantities from 612 pcs - 0.61 USDGross price for quantities from 612 pcs - 0.61 USD
Net price for quantities from 3060 pcs - 0.58 USDGross price for quantities from 3060 pcs - 0.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 612 pcs