+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STV 904-K

Electric switchboard; IP44; wall mount; No.of mod: 8


Manufacturer: SPELSBERG

Manufacturer part number:
STV 904-K
TME Symbol:
72940401

Specification

Manufacturer
SPELSBERG
Type of installation accessories
electric switchboard
Rated voltage 1
400V
IP rating
IP44
Mounting
wall mount
Number of modules
8
Dimensions
200x200x122mm
Operating temperature
-25...40°C
Design
miniature circuit breaker B16A, 1-pole x4 residual current circuit breaker (RCCB), 25/0.03A, 4-pole, type A Schuko plug socket x4
Enclosure material
polycarbonate
Mechanical impact resistance
IK08
Protection class
II
Conform to the norm
EN 61439-3
Number of rows
1
Gross weight2.1 kg
Certificates
EAN code4013902934577
See other products in this category: Installation accessories SPELSBERG,
*
STV 904-K
0 in TME stock
Net price for quantities from 1 pcs - 407.11 USDGross price for quantities from 1 pcs - 407.11 USD
Net price for quantities from 5 pcs - 378.03 USDGross price for quantities from 5 pcs - 378.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.