+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

STV 1208-K

Electric switchboard; IP44; wall mount; No.of mod: 12


Manufacturer: SPELSBERG

Manufacturer part number:
STV 1208-K
TME Symbol:
73140801

Specification

Manufacturer
SPELSBERG
Type of installation accessories
electric switchboard
Rated voltage 1
400V
IP rating
IP44
Mounting
wall mount
Number of modules
12
Dimensions
250x400x122mm
Operating temperature
-25...40°C
Design
miniature circuit breaker B16A, 1-pole x8 residual current circuit breaker (RCCB), 40/0.03A, 4-pole, type A Schuko plug socket x8
Enclosure material
polycarbonate
Mechanical impact resistance
IK08
Protection class
II
Conform to the norm
EN 61439-3
Number of rows
1
Gross weight3.95 kg
Certificates
EAN code4013902934720
See other products in this category: Installation accessories SPELSBERG,
*
STV 1208-K
0 in TME stock
Net price for quantities from 1 pcs - 571.23 USDGross price for quantities from 1 pcs - 571.23 USD
Net price for quantities from 5 pcs - 530.43 USDGross price for quantities from 5 pcs - 530.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.