+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SPELSBERG | |
Type of installation accessories | electric switchboard | |
Rated voltage 1 | 400V | |
IP rating | IP44 | |
Mounting | wall mount | |
Number of modules | 12 | |
Dimensions | 250x400x122mm | |
Operating temperature | -25...40°C | |
Design | miniature circuit breaker B16A, 1-pole x2 miniature circuit breaker C16A, 3-pole x1 miniature circuit breaker C32A, 3-pole x1 residual current circuit breaker (RCCB), 40/0.03A, 4-pole, type A Schuko plug socket x2 socket CEE 16A 400V 5P with cables x1 socket CEE 32A 400V 5P with cables x1 | |
Enclosure material | polycarbonate | |
Mechanical impact resistance | IK08 | |
Protection class | II | |
Conform to the norm | EN 61439-3 | |
Number of rows | 1 |