+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STV 1224-K-LAN

Electric switchboard; IP44; wall mount; No.of mod: 12


Manufacturer: SPELSBERG

Manufacturer part number:
STV 1224-K-LAN
TME Symbol:
73142421

Specification

Manufacturer
SPELSBERG
Type of installation accessories
electric switchboard
Rated voltage 1
400V
IP rating
IP44
Mounting
wall mount
Number of modules
12
Dimensions
250x400x122mm
Operating temperature
-25...40°C
Design
miniature circuit breaker B16A, 1-pole x2 miniature circuit breaker C16A, 3-pole x1 miniature circuit breaker C32A, 3-pole x1 residual current circuit breaker (RCCB), 40/0.03A, 4-pole, type A RJ45 CAT.6 x2 Schuko plug socket x4 socket CEE 16A 400V 5P with cables x1 socket CEE 32A 400V 5P with cables x1
Enclosure material
polycarbonate
Mechanical impact resistance
IK08
Protection class
II
Conform to the norm
EN 61439-3
Number of rows
1
Gross weight4.25 kg
Certificates
EAN code4013902678747
See other products in this category: Installation accessories SPELSBERG,
*
STV 1224-K-LAN
0 in TME stock
Net price for quantities from 1 pcs - 764.44 USDGross price for quantities from 1 pcs - 764.44 USD
Net price for quantities from 5 pcs - 709.84 USDGross price for quantities from 5 pcs - 709.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.