+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STG 004

Electric switchboard; IP44; wall mount; polycarbonate


Manufacturer: SPELSBERG

Manufacturer part number:
STG 004
TME Symbol:
73220401

Specification

Manufacturer
SPELSBERG
Type of installation accessories
electric switchboard
Rated voltage 1
400V
IP rating
IP44
Mounting
wall mount
Dimensions
125x200x122mm
Operating temperature
-25...40°C
Design
Schuko plug socket x4
Enclosure material
polycarbonate
Mechanical impact resistance
IK08
Protection class
II
Gross weight1.64 kg
Certificates
EAN code4013902934874
See other products in this category: Installation accessories SPELSBERG,
*
STG 004
0 in TME stock
Net price for quantities from 1 pcs - 124.52 USDGross price for quantities from 1 pcs - 124.52 USD
Net price for quantities from 5 pcs - 115.63 USDGross price for quantities from 5 pcs - 115.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.