+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

STG 012

Electric switchboard; IP44; wall mount; polycarbonate

Manufacturer: SPELSBERG

Manufacturer part number:
STG 012
TME Symbol:
73221201

Specification

Manufacturer
SPELSBERG
Type of installation accessories
electric switchboard
Rated voltage 1
400V
IP rating
IP44
Mounting
wall mount
Dimensions
125x200x122mm
Operating temperature
-25...40°C
Design
Schuko plug socket x2 socket CEE 16A 400V 5P with cables x1
Enclosure material
polycarbonate
Mechanical impact resistance
IK08
Protection class
II
Gross weight995 g
Certificates
EAN code4013902934966
See other products in this category: Installation accessories SPELSBERG,
*
STG 012
0 in TME stock
Net price for quantities from 1 pcs - 133.29 USDGross price for quantities from 1 pcs - 133.29 USD
Net price for quantities from 5 pcs - 123.77 USDGross price for quantities from 5 pcs - 123.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.