+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7343-2SURC/H2/S400-A7

LED; red; 5mm; 1000mcd; 30°; 2.4V

Manufacturer: EVERLIGHT

Manufacturer part number:
7343-2SURC/H2/S400-A7
TME Symbol:
73432SURCH2S400A7

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
red
LED diameter
5mm
Luminosity
1000mcd
Viewing angle
30°
Wavelength
632nm
LED lens
transparent
LED current
20mA
Mounting
THT
Operating voltage
2.4V
Gross weight0.5 g
Certificates
See other products in this category: THT LEDs Round EVERLIGHT,
*
7343-2SURC/H2/S400-A7
0 in TME stock
Net price for quantities from 1 pcs - 0.11 USDGross price for quantities from 1 pcs - 0.11 USD
Net price for quantities from 10 pcs - 0.10 USDGross price for quantities from 10 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.08 USDGross price for quantities from 250 pcs - 0.08 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.07 USDGross price for quantities from 1000 pcs - 0.07 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)