+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

750-625/000-001

Automation module: mains; 48x100x70.9mm; IP20; 1A; 24VDC


Manufacturer: WAGO

Manufacturer part number:
750-625/000-001
TME Symbol:
750-625/000-001

Specification

Manufacturer
WAGO
Type of automation module
mains
Body dimensions
48x100x70.9mm
Operating temperature
0...55°C
IP rating
IP20
Additional functions
LED status indicator
Output 1 electrical parameters
1A
Mounting
for DIN rail mounting
Conform to the norm
ATEX Ex
Supply voltage
  • 24V DC
Gross weight201.4 g
Certificates
EAN code4045454971564
See other products in this category: PLC Drivers WAGO,
*
750-625/000-001
1 in TME stock
Net price for quantities from 1 pcs - 564.94 USDGross price for quantities from 1 pcs - 564.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.