+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7600-0003-03

Connector: pluggable terminal block; screw terminal; 16A; 400V


Manufacturer: ENCITECH

Manufacturer part number:
7600-0003-03
TME Symbol:
7600-0003-03

Specification

Manufacturer
ENCITECH
Type of connector
pluggable terminal block
Electrical mounting
screw terminal
Kind of connector
male + female
Current rating
16A
Rated voltage
0.4kV
Number of ways
3
Wire cross-section
2.5mm2
Mechanical mounting
for cable
Locking system
latch
Kit contents
complete set
Gross weight37.9 g
See other products in this category: AC connectors - others ENCITECH,
*
7600-0003-03
0 in TME stock
Net price for quantities from 1 pcs - 2.95 USDGross price for quantities from 1 pcs - 2.95 USD
Net price for quantities from 20 pcs - 2.64 USDGross price for quantities from 20 pcs - 2.64 USD
Net price for quantities from 100 pcs - 2.32 USDGross price for quantities from 100 pcs - 2.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsCardboard = 500 pcs