+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

760021.0000

Relay: interface; Ucoil: 24VDC; SPDT; 6A; for DIN rail mounting


Manufacturer: LÜTZE

Manufacturer part number:
760021.0000
TME Symbol:
762014

Specification

Manufacturer
LÜTZE
Type of relay
interface
Coil voltage
24V DC
Contacts configuration
SPDT
Max. operating current
6A
Mounting
for DIN rail mounting
Leads
spring clamps
Switched voltage
max. 250V AC
Operating temperature
-40...70°C
Contact material
AgSnO2 Au
Body dimensions
85x6.2x80mm
Gross weight25.09 g
Certificates
See other products in this category: Electromagnetic Relays - Sets LÜTZE,
*
760021.0000
1 in TME stock
Net price for quantities from 1 pcs - 24.31 USDGross price for quantities from 1 pcs - 24.31 USD
Net price for quantities from 5 pcs - 23.00 USDGross price for quantities from 5 pcs - 23.00 USD
Net price for quantities from 25 pcs - 21.01 USDGross price for quantities from 25 pcs - 21.01 USD
Net price for quantities from 100 pcs - 19.70 USDGross price for quantities from 100 pcs - 19.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.