+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

776164-1

Connector: automotive; plug; female; AMPSEAL; PIN: 35; IP6K9K; black


Manufacturer: TE Connectivity

Manufacturer part number:
776164-1
TME Symbol:
776164-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Connector
plug
Kind of connector
female
Manufacturer series
AMPSEAL
Number of pins
35
IP rating
IP6K9K
Mechanical mounting
for cable
Contact material
brass
Colour
black
Connector variant
w/o contacts
Contact size
1.3mm
Gross weight33.31 g
Certificates
See other products in this category: Automotive connectors TE Connectivity,
See other products from this series.:
*
776164-1
221 in TME stock
Net price for quantities from 1 pcs - 12.74 USDGross price for quantities from 1 pcs - 12.74 USD
Net price for quantities from 10 pcs - 10.92 USDGross price for quantities from 10 pcs - 10.92 USD
Net price for quantities from 20 pcs - 10.84 USDGross price for quantities from 20 pcs - 10.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 28 pcsCardboard = 140 pcs