+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7940006048

Cable tie; L: 160mm; natural; -40÷85°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
7940006048
TME Symbol:
7940006048

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
cable tie
Length
160mm
Colour
natural
Operating temperature
-40...85°C
Gross weight120 g
See other products in this category: Cable Ties WEIDMÜLLER,
*
7940006048
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 12 000.
Multiplicity: 1.
Net price for quantities from 12000 pcs - 0.04 USDGross price for quantities from 12000 pcs - 0.04 USD
Net price for quantities from 60000 pcs - 0.04 USDGross price for quantities from 60000 pcs - 0.04 USD
Net price for quantities from 120000 pcs - 0.03 USDGross price for quantities from 120000 pcs - 0.03 USD