+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7M.24.8.230.0110

Controller; for DIN rail mounting; OC; -25÷55°C; 230VAC 50/60Hz

Manufacturer: FINDER

Manufacturer part number:
7M.24.8.230.0110
TME Symbol:
7M.24.8.230.0110

Specification

Manufacturer
FINDER
Type of automation module
controller
Mounting
for DIN rail mounting
Kind of output 1
OC
IP rating
IP20 at terminal side, IP50
Operating temperature
-25...55°C
Counting range
999999,9kWh
Electrical connection
screw terminals
Controlled parameter
230V AC 50/60Hz
Kind of display used
mechanical indicator
Type of counted signal
electric power
Current rating
5A
Operating current
0.5...40A
Driver features
MID compliant versions
Additional functions
  • IR
  • NFC
Gross weight107.1 g
Certificates
EAN code8012823426730
See other products in this category: Building Automation FINDER,
*
7M.24.8.230.0110
2 in TME stock
Net price for quantities from 1 pcs - 90.87 USDGross price for quantities from 1 pcs - 90.87 USD
Net price for quantities from 5 pcs - 84.81 USDGross price for quantities from 5 pcs - 84.81 USD
Net price for quantities from 10 pcs - 78.75 USDGross price for quantities from 10 pcs - 78.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.