+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of automation module | controller | |
Mounting | for DIN rail mounting | |
Kind of output 1 | OC | |
IP rating | IP20 at terminal side, IP50 | |
Operating temperature | -25...55°C | |
Counting range | 999999,9kWh | |
Electrical connection | screw terminals | |
Controlled parameter | 230V AC 50/60Hz | |
Kind of display used | mechanical indicator | |
Type of counted signal | electric power | |
Current rating | 5A | |
Operating current | 0.5...40A | |
Driver features | MID compliant versions |